- RS Stock No.:
- 840-4895
- Mfr. Part No.:
- 860020574012
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 840-4895
- Mfr. Part No.:
- 860020574012
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Series | WCAP-ATG5 |
Leakage Current | 77 μA |
Ripple Current | 255mA |
Tolerance | ±20% |
Dissipation Factor | 12 |
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc...