- RS Stock No.:
- 790-0437
- Mfr. Part No.:
- ECEC1JP103EJ
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 790-0437
- Mfr. Part No.:
- ECEC1JP103EJ
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
UP Series type TS
Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Series | HA SNAP IN |
Ripple Current | 6.52A |
Priced to Clear | Yes |
- RS Stock No.:
- 790-0437
- Mfr. Part No.:
- ECEC1JP103EJ
- Brand:
- Panasonic