Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP103CJ
- RS Stock No.:
- 790-0411
- Mfr. Part No.:
- ECEC1HP103CJ
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 790-0411
- Mfr. Part No.:
- ECEC1HP103CJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10000µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 25 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Series | UP type TS | |
| Tolerance | ±20% | |
| Ripple Current | 4.97A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10000µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 25 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Series UP type TS | ||
Tolerance ±20% | ||
Ripple Current 4.97A | ||
UP Series type TS
Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter


