Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VA103CJ
- RS Stock No.:
- 790-0178
- Mfr. Part No.:
- ECEC1VA103CJ
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 790-0178
- Mfr. Part No.:
- ECEC1VA103CJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10000µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 25 (Dia.) x 45mm | |
| Height | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Series | HA Type TS | |
| Ripple Current | 3.2A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10000µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 25 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series HA Type TS | ||
Ripple Current 3.2A | ||
Tolerance ±20% | ||
HA Series type TS
The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.


