Epcos 10000μF Aluminium Electrolytic Capacitor 450V dc - B43740A5109M000
- RS Stock No.:
- 773-7112
- Mfr. Part No.:
- B43740A5109M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-7112
- Mfr. Part No.:
- B43740A5109M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10000µF | |
Voltage | 450V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 91 x 221mm | |
Height | 221mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 91mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 31.7mm | |
Lifetime | 6000h | |
Tolerance | ±20% | |
Ripple Current | 80A | |
Equivalent Series Resistance | 8mΩ | |
Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA | |
Series | B43740 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10000µF | ||
Voltage 450V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 91 x 221mm | ||
Height 221mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 91mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 31.7mm | ||
Lifetime 6000h | ||
Tolerance ±20% | ||
Ripple Current 80A | ||
Equivalent Series Resistance 8mΩ | ||
Leakage Current ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA | ||
Series B43740 | ||
B43740 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals