Rubycon 270μF Electrolytic Capacitor 400V dc, Through Hole - 400MXG270MEFCSN35X25
- RS Stock No.:
- 749-7372
- Mfr. Part No.:
- 400MXG270MEFCSN35X25
- Brand:
- Rubycon
Discontinued
- RS Stock No.:
- 749-7372
- Mfr. Part No.:
- 400MXG270MEFCSN35X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 270µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 35 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Leakage Current | 3√CV μA | |
| Ripple Current | 1.22A | |
| Series | MXG | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 270µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Leakage Current 3√CV μA | ||
Ripple Current 1.22A | ||
Series MXG | ||
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
