- RS Stock No.:
- 744-1896
- Mfr. Part No.:
- EETHD2S471LJ
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 744-1896
- Mfr. Part No.:
- EETHD2S471LJ
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
HD Series
From Panasonic, this HD Series of SMD capacitors have an endurance of 3000 h at 105°C and a rated Working Voltage range of 400V dc to 450V dc. 30% smaller than series TS-HC, they feature a Nominal Capacitor Range of 120μF to 680μF, and a DC Leakage Current of 3√CV (μA) max. These SMD Capacitors have an application of rated working voltage at +20°C after 5 minutes.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 420V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | 3√CV μA |
Series | HD SNAP IN |
Ripple Current | 1.71A |