Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - SLPX103M050E7P3
- RS Stock No.:
- 744-1168
- Mfr. Part No.:
- SLPX103M050E7P3
- Brand:
- Cornell-Dubilier
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 744-1168
- Mfr. Part No.:
- SLPX103M050E7P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cornell-Dubilier | |
Capacitance | 10000µF | |
Voltage | 50V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Series | SLPX | |
Leakage Current | <=3√CV μA @ 5 min | |
Tolerance | ±20% | |
Ripple Current | 6.35A | |
Equivalent Series Resistance | 35mΩ | |
Select all | ||
---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 10000µF | ||
Voltage 50V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Series SLPX | ||
Leakage Current <=3√CV μA @ 5 min | ||
Tolerance ±20% | ||
Ripple Current 6.35A | ||
Equivalent Series Resistance 35mΩ | ||
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter