- RS Stock No.:
- 739-5386
- Mfr. Part No.:
- UVY1J682MRD
- Brand:
- Nichicon
Available to back order for despatch when stock is available
Added
Price Each
£4.63
(exc. VAT)
£5.56
(inc. VAT)
Units | Per unit |
1 - 24 | £4.63 |
25 - 49 | £4.35 |
50 - 99 | £4.07 |
100 - 249 | £3.79 |
250 + | £3.45 |
- RS Stock No.:
- 739-5386
- Mfr. Part No.:
- UVY1J682MRD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 12.5mm |
Lifetime | 1000h |
Ripple Current | 2.8A |
Series | VY |
Tolerance | ±20% |
Leakage Current | 12852 μA |
- RS Stock No.:
- 739-5386
- Mfr. Part No.:
- UVY1J682MRD
- Brand:
- Nichicon
Related links
- Nichicon 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount -...
- RS PRO 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Epcos 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Wurth Elektronik 6800μF Aluminium Electrolytic Aluminium...