Rubycon 68μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXC68MEFC18X25

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£3.01

(exc. VAT)

£3.61

(inc. VAT)

RS Stock No.:
726-0729
Mfr. Part No.:
400BXC68MEFC18X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

68µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

12000h

Tolerance

±20%

Ripple Current

1.47A

Series

BXC

Leakage Current

0.02 CV or 25 μA @ 5 min (CV > 1000), 0.03 CV or 15 μA @ 5 min (CV <= 1000), 0.04 CV or 100 μA @ 1 min (CV > 1000), 0.1 CV or 40 μA @ 1 min (CV <= 1000)

BXC series