Nichicon 150μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C151MED

Discontinued
Packaging Options:
RS Stock No.:
715-2552
Mfr. Part No.:
UPW1C151MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Leakage Current

4 μA

Ripple Current

290mA

Tolerance

±20%

Series

PW

PW Series Radial 6.3 to 35V