Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C101MED

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 190 unit(s) shipping from 06 October 2025
  • Final 660 unit(s) shipping from 13 October 2025
Units
Per unit
Per Pack*
10 - 90£0.148£1.48
100 - 490£0.093£0.93
500 - 990£0.064£0.64
1000 +£0.056£0.56

*price indicative

Packaging Options:
RS Stock No.:
715-2549
Mfr. Part No.:
UPW1C101MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Tolerance

±20%

Ripple Current

290mA

Leakage Current

4 μA

Series

PW

COO (Country of Origin):
MY

PW Series Radial 6.3 to 35V


Related links