Nichicon 270μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 714-9070
- Mfr. Part No.:
- PLS1C271MDO1
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-9070
- Mfr. Part No.:
- PLS1C271MDO1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Technology | Polymer | |
Capacitance | 270µF | |
Dielectric Material Family | Aluminium | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 9mΩ | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Height | 12mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 8 (Dia) x 12mm | |
Series | LS | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Ripple Current | 4.5A | |
Lifetime | 5000h | |
Diameter | 8mm | |
Leakage Current | 864 μA | |
Dissipation Factor | 8% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 270µF | ||
Dielectric Material Family Aluminium | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 9mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Height 12mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 12mm | ||
Series LS | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.5A | ||
Lifetime 5000h | ||
Diameter 8mm | ||
Leakage Current 864 μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
LS Series Solid Electrolytic Radial
Solid Radial 105°C