- RS Stock No.:
- 703-7416
- Mfr. Part No.:
- 16ZLG470MEFC10X12.5
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 703-7416
- Mfr. Part No.:
- 16ZLG470MEFC10X12.5
- Brand:
- Rubycon
Legislation and Compliance
Product Details
ZLG Series
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 5mm |
Series | ZLG |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Ripple Current | 1.43A |