- RS Stock No.:
- 699-7528
- Mfr. Part No.:
- EEUEE2V680S
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-7528
- Mfr. Part No.:
- EEUEE2V680S
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Series | EE RADIAL |
Ripple Current | 1.33A |