Sanyo 470μF Polymer Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 6SVP470M
- RS Stock No.:
- 651-5974
- Mfr. Part No.:
- 6SVP470M
- Brand:
- Sanyo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£0.415
(exc. VAT)
£0.498
(inc. VAT)
- RS Stock No.:
- 651-5974
- Mfr. Part No.:
- 6SVP470M
- Brand:
- Sanyo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Capacitance | 470µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 8 (Dia.) x 11.9mm | |
| Height | 11.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Leakage Current | 592 μA | |
| Ripple Current | 4.21A | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 15mΩ | |
Select all | ||
|---|---|---|
Brand Sanyo | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 8 (Dia.) x 11.9mm | ||
Height 11.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Leakage Current 592 μA | ||
Ripple Current 4.21A | ||
Tolerance ±20% | ||
Equivalent Series Resistance 15mΩ | ||
- COO (Country of Origin):
- JP

