Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFM1C152

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.02

(exc. VAT)

£4.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 06 October 2025
  • Plus 1,295 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.804£4.02
50 +£0.592£2.96

*price indicative

RS Stock No.:
526-1294
Mfr. Part No.:
EEUFM1C152
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

2.6A

Polarised

Polar

Series

FM-A

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links