- RS Stock No.:
- 414-8011
- Mfr. Part No.:
- EEGAA2A103FEM
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 414-8011
- Mfr. Part No.:
- EEGAA2A103FEM
- Brand:
- Panasonic
Legislation and Compliance
Non Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 100V dc |
Mounting Type | Panel Mount |
Technology | Electrolytic |
Dimensions | 50.8 (Dia.) x 66.68mm |
Height | 66.68mm |
Minimum Operating Temperature | -40°C |
Diameter | 50.8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Ripple Current | 9.11A |
Equivalent Series Resistance | 24mΩ |
Tolerance | ±20% |