EPCOS 15000μF Electrolytic Capacitor 40V dc, Snap-In - B41303A7159M

Discontinued
RS Stock No.:
208-7239
Mfr. Part No.:
B41303A7159M
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

15000µF

Voltage

40V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

3.3A

Tolerance

±20%

Equivalent Series Resistance

27mΩ

Series

B41303

B41303 Series


Construction


Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C

Features


High a.c. loading capacity
High CV product, which means extremely small dimensions

Applications


Switch mode power supplies in industrial and entertainment electronics