- RS Stock No.:
- 172-3144
- Mfr. Part No.:
- ECASD40J226M045K00
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 172-3144
- Mfr. Part No.:
- ECASD40J226M045K00
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Murata ECAS series of polymer aluminium electrolytic capacitors realize low ESR, low impedance and high capacitance by means of multilayered aluminium foil for anode, solid conductive polymer for cathode. With no bias characteristics and stable temperature characteristics, ECAS series have excellent performance in ripple absorption, smoothing and transient response suitable for numerous applications. Therefore, it is suitable for smoothing of input-output current of various power supply circuits, and the backup use over the load change of the CPU circumference. This contributes to reduction of the number of parts, or reduction of substrate area.
High capacitance and LowESR
Stable capacitance with applied
DC voltage/temperature/high frequencies
Excellent Ripple absorption, Smoothing,
Transient response
No voltage derating required
Polarity bar (positive) notedon product
Surface mount construction
Halogen free
Stable capacitance with applied
DC voltage/temperature/high frequencies
Excellent Ripple absorption, Smoothing,
Transient response
No voltage derating required
Polarity bar (positive) notedon product
Surface mount construction
Halogen free
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 7.3 x 4.3 x 1.9mm |
Height | 1.9mm |
Length | 7.3mm |
Depth | 4.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Ripple Current | 1A |
Tolerance | ±20% |
Leakage Current | 13.9 μA |
Series | ECAS |
Equivalent Series Resistance | 45mΩ |
Polarised | Polar |
Dissipation Factor | 0.06% |