- RS Stock No.:
- 572-413
- Mfr. Part No.:
- EEUFC2A181
- Brand:
- Panasonic
40 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.26
(exc. VAT)
£1.51
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.26 | £6.30 |
50 - 245 | £0.86 | £4.30 |
250 - 495 | £0.662 | £3.31 |
500 - 995 | £0.608 | £3.04 |
1000 + | £0.592 | £2.96 |
*price indicative |
- RS Stock No.:
- 572-413
- Mfr. Part No.:
- EEUFC2A181
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Equivalent Series Resistance | 110mΩ |
Series | FC Radial |
Ripple Current | 995mA |
Polarised | Polar |
Leakage Current | 3 μA |