- RS Stock No.:
- 127-543
- Mfr. Part No.:
- ECOS1JP103EA
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 127-543
- Mfr. Part No.:
- ECOS1JP103EA
- Brand:
- Panasonic
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 6.52A |
Tolerance | ±20% |
Equivalent Series Resistance | 41mΩ |
Series | UP |