Loading...
| |||
|
Specifications
| Depth | 45mm | |
| Dimensions | 597 x 597 x 45mm | |
| Length | 597mm | |
| Width | 597mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Sheets, Pads and Frames
Polyester Air Filter Pads: A wadding made of 100% hollow spiral crimped polyester fibres. This air filter media is thermally bonded by means of bicomponent fibres and calibrated to a certain thickness. It is available in four common sizes panel filter sizes:
730-2918; 20x16x2in.
730-2912; 20x20x2in.
730-2921; 24x24x2in.
730-2924; 25x20x2in.
Polyester Filter Sheet: A wadding made of 100% hollow spiral crimped polyester fibres. This air filter media is thermally bonded by means of bicomponent fibres and calibrated to a certain thickness. DIN 53438 flammability. This sheet is 2.5m x 2m and 50mm thick and can be cut to size as required.
Service frames: these hold filter pads of the same size with a "W" type wire retainer.


