- RS Stock No.:
- 324-4815
- Mfr. Part No.:
- 1073119
- Brand:
- Protector
Discontinued product
- RS Stock No.:
- 324-4815
- Mfr. Part No.:
- 1073119
- Brand:
- Protector
Technical Reference
- Tornado T3 Respiratory Protective System Operating and Maintenance Instruction English language Only
- Tornado Respiratory Protective Systems Product Data Sheet
- Tornado T3 Respiratory Protective System Operating and Maintenance Instruction
- TORNADO T3 Respiratory Protective System - Operating & Maintenance Instructions
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tornado T-Three
Based on a browguard visor providing impact protection, Tornado T-Three delivers air via a specially designed duct that minimises discomfort from wind in the eyes. Offers a very wide field of vision.
Requires 1 particulate filter, 2 gas filters or 3 combination filters
Can be fitted to airline filter system
Pack of 10 tear-off visors available
Can be fitted to airline filter system
Pack of 10 tear-off visors available
Note
Headtop only, power unit, battery, filters supplied separately.
Standards
Powered prEN 12941//2 TH2, Airline prEN1835 LDH2, Eye protection to EN166
Specifications
Attribute | Value |
---|---|
Mode of Operation | Air-Fed, Powered |
Number of Filters | 3 |
Head Cover Impact Protection | Yes |
Powered Nominal Protection Factor | 50 |
Powerded Assigned Protection Factor | 20 |
Air-Fed Nominal Protection Factor | 50 |
Air-Fed Assigned Protection Factor | 20 |