Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 21/05/2013
| ||||
|
|
Specifications
| For Use With | Powered Air Respirator | |
| Type | Head Cover |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
3M 700 Series QRS Headtops
These headtops feature the new, innovative Quick Release Swivel (QRS) connection. It is extremely easy to attach and detach; in addition it swivels to avoid loops and kinks in the hose.
The 700 Series headtops utilise the industry proven 'Airstream' helmet shell - offering head, face/eye impact and respiratory protection in one single robust unit
The HT-701 is ideal for use in rugged conditions such as heavy industrial engineering, foundries, quarrying, construction and demolition
Quick Release Swivel (QRS) connection.
The HT-749 provides excellent protection for the welder in a hazardous fume-laden environment. It features a clear inner grinding visor beneath the welding shield, which even with the shield raised, still offers respiratory protection when undertaking grinding, cutting or fettling
Head protection: EN397
Eye protection: EN166 2:B:3
QRS hose available separately
Note
Any headtop, fitted with the QRS hose, can be connected to either the Dustmaster Turbo Unit stock no. 410-3822, Jupiter Turbo Unit stock no. 410-3850, Flowstream Airfed Regulator, Vortex Cooler
Standards
EN12941 with the Jupiter Turbo Unit, EN146(rev) with the Dustmaster Air Filter Unit, EN1835 with the Flowstream, Vortex or Vortemp

