- RS Stock No.:
- 780-5278
- Mfr. Part No.:
- 31562-AC
- Brand:
- Ambersil
Discontinued product
Alternative
- RS Stock No.:
- 780-5278
- Mfr. Part No.:
- 31562-AC
- Brand:
- Ambersil
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Freezer - Fault Detection Spray
A rapid cooling agent for instant fault-finding on electronic equipment.
Reduces component temperature to -50°C
Non-flammable, low toxicity and odourless
Ideal fault-finder for use on PCBs, transistors, condensers and intermittant dry joints
Cools thermally sensitive parts during soldering or calibration
Can be used as a 'shrink fit' on close tolerance metal assemblies
Non-flammable, low toxicity and odourless
Ideal fault-finder for use on PCBs, transistors, condensers and intermittant dry joints
Cools thermally sensitive parts during soldering or calibration
Can be used as a 'shrink fit' on close tolerance metal assemblies
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Application | Detecting Electrical Faults |
Freezer Temperature | 50°C |
Trade Name | FreezeR |