|
|
|
Specifications
| Modem Type | ADSL2+ | |
| Number of LAN Ports | 4 | |
| Router Speed | 10/100Mbit/s | |
| Supported Frequency Bands | 2.4 GHz | |
| Wireless Data Rate | 150Mbit/s | |
| Wireless Technology | 802.11b, 802.11g, 802.11n |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Enhanced Wireless Modem Router
Connecting the Enhanced Wireless Modem Router to your ADSL line lets you share your broadband internet account with all your networked computers. Now you can quickly and efficiently exchange documents, share resources and stream digital music throughout your network.
For the most reliable network performance, and to achieve coverage ideal for a home or office pair this router with the Belkin Enhanced USB adapter (Sold Separately RS 753-3469)
4 Ethernet Ports for Wired Connections
Supports Wi-Fi Protected Setup Push button for simple wireless security setup
Compatible with ADSL, ADSL 2 & ADSL 2+
Bandwidth 20 MHz & 20/40 MHz auto
Easy setup Assistant and troubleshooting with Network Status Display
Max. Operating range: 1000ft (300m)
Manufacturer's Lifetime Warranty
System Requirements:
Windows 2000, XP, Vista and Mac OS 10.4 or 10.5 for Setup Assistant; any OS with TCP/IP support for normal operation

