- RS Stock No.:
- 458-9579
- Mfr. Part No.:
- 142517
- Brand:
- Loctite
19 In stock - FREE next working day delivery available
Added
Price Each
£15.87
(exc. VAT)
£19.04
(inc. VAT)
Units | Per unit |
1 - 5 | £15.87 |
6 - 14 | £15.22 |
15 + | £14.92 |
- RS Stock No.:
- 458-9579
- Mfr. Part No.:
- 142517
- Brand:
- Loctite
Legislation and Compliance
Product Details
Hysol® 3430 A & B
Loctite Hysol® 3430™ is a two component epoxy adhesive which cures rapidly at room temperature after mixing.
Loctite Hysol 3430 A & B
Fast curing mix-in-nozzle epoxy adhesive
Medium viscosity
Toughened
Optically clear making it ideal for bonding glass
Fast curing mix-in-nozzle epoxy adhesive
Medium viscosity
Toughened
Optically clear making it ideal for bonding glass
Specifications
Attribute | Value |
---|---|
Adhesive Type | Epoxy Adhesive |
Trade Name | Hysol 3430 |
Application | Thermal Management |
Material Compatibility | Glass |
Colour | Transparent |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 24 ml |
Cure Time | 15 min |
Shear Strength | 22 N/mm² |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +100 °C |
Setting Time | 7min |
- RS Stock No.:
- 458-9579
- Mfr. Part No.:
- 142517
- Brand:
- Loctite
Related links
- Araldite Araldite Rapid Liquid Adhesive, 24 ml
- Araldite Araldite Ultra Liquid Adhesive, 24 ml
- Loctite Hysol 9461 Liquid Adhesive, 50 ml
- Loctite Hysol 9455 Liquid Adhesive, 50 ml
- Araldite Araldite Instant Liquid Adhesive, 24 ml
- Loctite Hysol 3423 Liquid Adhesive, 50 ml
- RS PRO Liquid Adhesive, 24 ml
- Loctite Loctite HYSOL 3430 Liquid Adhesive, 50 ml