Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Architecture | Pipelined | |
| Digital Interface Type | Parallel | |
| Dimensions | 18 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Integral Nonlinearity Error | ±1.7LSB | |
| Length | 18mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of ADCs | 1 | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Resolution | 12 bit | |
| Sampling Rate | 25000ksps | |
| Typical Single Supply Voltage | 5 V | |
| Width | 7.52mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

