Loading...
Price 1 Reel of 20 Metre(s) | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£179.06
£211.15
Price reduction shown applies to column 1 list price
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Cable Shape | Multicore | |
| Conductor Material | Copper | |
| Earth Cable | Yes | |
| Fire Resistant | Yes | |
| Halogen Free | Yes | |
| Insulation Material | TPE | |
| Maximum Operating Temperature | +80°C | |
| Minimum Bend Radius | 4 x D (Fixed Installation), 6.8 x D (Moving <10m Travel), 7.5 x D (Moving =10m Travel) | |
| Minimum Operating Temperature | -35°C | |
| Number of Cores | 12 | |
| Oil Resistant | Yes | |
| Outer Diameter | 11.5mm | |
| Sheath Colour | Green/Yellow | |
| Sheath Material | PUR | |
| Voltage Rating | 2000 (Test) V, 300/300 (Nominal) V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Chainflex® PUR Control Cable
For high load requirements
Oil-resistant and coolant-resistant
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Outer sheath: Low-adhesion, highly abrasion-resistant mixture on the basis of PUR, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10).
Temperature range: -35 °C to +80 °C (moved); -40 °C to +80 °C (fixed)
Minimum bending radius: minimum bending radius 6.8 x d with <10 m travel distance, minimum bending radius 7.5 x d
with >10 m travel distance
Especially for freely suspended and gliding travel distances up to 100 m

