Loading...
Price 1 Reel of 25 Metre(s) | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£197.71
£251.01
Price reduction shown applies to column 1 list price
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Cable Shape | Multicore | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 1.5 mm² | |
| Earth Cable | Yes | |
| Fire Resistant | Yes | |
| Insulation Material | TPE | |
| Maximum Operating Temperature | +70°C | |
| Minimum Bend Radius | 5 x D | |
| Minimum Operating Temperature | -5°C | |
| Number of Cores | 12 | |
| Outer Diameter | 15mm | |
| Screened/Unscreened | Screened | |
| Sheath Colour | Grey | |
| Sheath Material | PVC | |
| Voltage Rating | 300 V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Chainflex® PVC Control Cable CF 140
For medium load requirements
Preferably indoor operations
Shielded
Especially for freely suspended travel distances, but also for gliding applications up to 50 m
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Without influence of oil
Temperature moved from -5 ºC to 70 ºC

