Loading...
Price Each (In a Pack of 5) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 20kHz | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Filter Type | Low Pass Filter | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Order | 4th | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Circuits | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Power Supply Type | Dual, Single | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Single Supply Voltage | 9 V | |
| Width | 3.91mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

