STMicroelectronics
Loading...

Price Each (In a Pack of 2)

Please log in to see latest prices Register / Log In
Qty Unit Price
2£2.09
10£1.76
In stock for next working day delivery
  • RS Stock No. 716-7065
  • Brand STMicroelectronics
  • Mfr Part No. LIS35DE
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Dimensions5 x 3 x 0.92mm
Height0.92mm
Length5mm
Maximum Operating Supply Voltage3.6 V
Maximum Operating Temperature+85 °C
Minimum Operating Supply Voltage2.16 V
Minimum Operating Temperature-40 °C
Mounting TypeSurface Mount
Number of Axis3
Package TypeLGA
Pin Count14
Sensitivity83mg/LSB
Width3mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Sensor Interfaces, STMicroelectronics

Sensor Interfaces