- RS Stock No.:
- 719-1002
- Mfr. Part No.:
- MMA7455LR1
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 719-1002
- Mfr. Part No.:
- MMA7455LR1
- Brand:
- NXP
Technical Reference
Legislation and Compliance
Product Details
3-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Note
NXP is a trademark of NXP B.V.
Accelerometers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Number of Axis | 3 |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.4 V |
Package Type | LGA |
Sensitivity | 70mV/g |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |