Freescale 3-Axis Surface Mount Accelerometer, LGA, 14-Pin
- RS Stock No.:
- 719-0999
- Mfr. Part No.:
- MMA7361LCT
- Brand:
- Freescale
Discontinued
- RS Stock No.:
- 719-0999
- Mfr. Part No.:
- MMA7361LCT
- Brand:
- Freescale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Number of Axis | 3 | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Package Type | LGA | |
| Sensitivity | 800mV/g | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Number of Axis 3 | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.2 V | ||
Package Type LGA | ||
Sensitivity 800mV/g | ||
Pin Count 14 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- KR
3-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Accelerometers, NXP Semiconductors
