Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| AC Motor Type | Induction | |
| Current Rating | 16.1 A | |
| Depth | 340mm | |
| Length | 560mm | |
| Maximum Output Torque | 49 Nm | |
| Output Speed | 1460 rpm @ 380 V (50 Hz) | |
| Phase | Three | |
| Power Rating | 7.5 kW | |
| Rotation | Reversible | |
| Shaft Diameter | 10mm | |
| Shaft Length | 80mm | |
| Supply Voltage | 400 V ac | |
| Width | 216mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
2 & 4 Pole Flame Proof Foot Mounted Motors
High efficiency motors to meet IE2 regulations
Comparable to old EFF! regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
|

