- RS Stock No.:
- 103-3956
- Mfr. Part No.:
- 9IDGG-40G-T
- Brand:
- DKM
Discontinued product
- RS Stock No.:
- 103-3956
- Mfr. Part No.:
- 9IDGG-40G-T
- Brand:
- DKM
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM 40 W AC Induction Motor
DKM 3 phase 40 W AC induction motors are are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps.
DKM 3 Phase Induction Motors
Specifications
Attribute | Value |
---|---|
Power Rating | 40 W |
AC Motor Type | Induction |
Supply Voltage | 220 V |
Phase | 3 |
Output Speed | 1300 (50 Hz) rpm, 1600 (60 Hz) rpm |
Number of Poles | 4 |
Shaft Diameter | 12mm |
Shaft Length | 29mm |
Width | 90mm |
Length | 90mm |
Current Rating | 270 mA @ 60 Hz, 310 mA @ 50 Hz |
Rotation | Reversible |
Maximum Output Torque | 0.32 Nm |
Dimensions | 90 x 90 x 150.5 mm |
Bearing Type | Ball |
Standards Met | JIS C4003 (IEC 60085) |
Depth | 150.5mm |