- RS Stock No.:
- 103-3952
- Mfr. Part No.:
- 9IDGL-60FP-T
- Brand:
- DKM
Discontinued product
- RS Stock No.:
- 103-3952
- Mfr. Part No.:
- 9IDGL-60FP-T
- Brand:
- DKM
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM 60 W AC Induction Motor
DKM 3 phase 60 W AC induction motors are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps.
The motors can be used with the DKM 9PBK and 9PFK series gearboxes and allows you to combine the two that best suit your needs.
The motors can be used with the DKM 9PBK and 9PFK series gearboxes and allows you to combine the two that best suit your needs.
Note
.
DKM 3 Phase Induction Motors
Specifications
Attribute | Value |
---|---|
AC Motor Type | Induction |
Number of Poles | 4 |
Shaft Diameter | 15mm |
Shaft Length | 31mm |
Width | 90mm |
Length | 90mm |
Rotation | Reversible |
Standards Met | JIS C4003 (IEC 60085) |
Dimensions | 90 x 90 x 199.5 mm |
Depth | 199.5mm |
Bearing Type | Ball |