Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Dimensions | 3 x 3 x 0.86mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Current | 0.01A | |
| Minimum Operating Temperature | 0 °C | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Width | 3mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

