- RS Stock No.:
- 706-7306
- Mfr. Part No.:
- 76433
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 706-7306
- Mfr. Part No.:
- 76433
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Fibre Disc 581C Blue
From 3M™, the Roloc™ 977F Cloth Disc is a reliable and durable solution to sanding and polishing. The abrasive disc contains a 3M high-performance ceramic abrasive grain on a laminate YF-weight polyester cloth backing, offering a continuous cutting action and competitive durability. For boosting productivity in general-purpose metalworking, this disc is ideal.
The Roloc™ attachment system locks easily in place with a simple twist action for quick and easy operation.
This 3M fibre disc is suitable for a variety of general-purpose metalworking applications, such as weld removal, deburring and blending
Featuring an impressive ceramic abrasive blend, the 977F disc is built for outstanding cutting performance and is suited for mild and stainless steels. The blend offers a continuous cutting action and coupled with reinforced edges, which adds durability where edgework is needed. The heavyweight backing supports wet and dry applications. The 977F discs abrasives allow for reducing grinding temperatures for processes involving heat-sensitive alloys.
The Roloc™ attachment system locks easily in place with a simple twist action for quick and easy operation.
This 3M fibre disc is suitable for a variety of general-purpose metalworking applications, such as weld removal, deburring and blending
Featuring an impressive ceramic abrasive blend, the 977F disc is built for outstanding cutting performance and is suited for mild and stainless steels. The blend offers a continuous cutting action and coupled with reinforced edges, which adds durability where edgework is needed. The heavyweight backing supports wet and dry applications. The 977F discs abrasives allow for reducing grinding temperatures for processes involving heat-sensitive alloys.
Features and Benefits
• Stiff fibre backing and strong resin bond provide durability and tear resistance during heavyweight applications alumina-zirconia abrasive on a fibre backing thats closed-coated and resin bonded
• Ideal for grinding and finishing weld seams on all metals.
• Buy disc pad face plates and fibre discs separately
• Ideal for grinding and finishing weld seams on all metals.
• Buy disc pad face plates and fibre discs separately
Applications
Fibre sanding discs are designed to be fitted to appropriate backing pads and then attached to angle grinders. Handheld angle grinders are ideal for machining metal. These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
Would you be able to use these discs on wood?
These fibre discs are not recommended to be used on wood and are suited to metalworking.
What safety requirements should I observe?
When grinding metal or sanding, appropriate Personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.
What safety requirements should I observe?
When grinding metal or sanding, appropriate Personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.