- RS Stock No.:
- 910-7955
- Mfr. Part No.:
- FN510030128
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 910-7955
- Mfr. Part No.:
- FN510030128
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Scotch-Brite™ General Purpose Roll GP-RL, 125 mm x 10 m, A VFN
The Scotch-Brite™ General Purpose Roll is designed to deliver consistent results for cleaning, light rust removal and surface preparation to painting. The rolls can be easily cut to the desired length and are great for difficult to reach areas. This Scotch-Brite™ abrasive cloth features an open web design that maintains a consistent cutting rate, as it doesn't clog up and can be rinsed clean for repeated use.
Top Choice for Hand Surface Preparation
The sharp cutting non-woven pads are super flexible and conformable for cleaning or fine finishing, these can be used by hand or with a hand pad holder. The Scotch-Brite™ roll is a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.
Features and Benefits
Get a superior alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks
Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing
Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
Reusable lengths resist tearing, splintering, shredding, loading and will never rust, providing a long, useful life
Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
Roll stock can be cut into any length
Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing
Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
Reusable lengths resist tearing, splintering, shredding, loading and will never rust, providing a long, useful life
Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
Roll stock can be cut into any length
Typical Applications
Its primarily used for:
Wood working, metal working and maintenance
Suitable for cleaning and finishing surfaces by hand
FAQs
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.