- RS Stock No.:
- 904-8477
- Mfr. Part No.:
- BK-3MCCE/8RE organic
- Brand:
- Eneloop
Discontinued product
- RS Stock No.:
- 904-8477
- Mfr. Part No.:
- BK-3MCCE/8RE organic
- Brand:
- Eneloop
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
Panasonic Eneloop Organic 8 Pack
Panasonic eneloop batteries are pre-charged with solar energy and therefore ready for immediate use. eneloop batteries can be used universally and can replace conventional batteries in all devices.
eneloop batteries have an extremely low self-discharge
Always ready to use
Environmentally friendly
Can be recharged up to 2100 times
Special limited edition
Always ready to use
Environmentally friendly
Can be recharged up to 2100 times
Special limited edition
Specifications
Attribute | Value |
---|---|
Capacity | 1.9Ah |
Number of Batteries Supplied | 8 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | -5 → +50°C |
Terminal Type | Standard |