Panasonic eneloop Panasonic Eneloop Pro AA NiMH Rechargeable AA Batteries, 2.45Ah, 1.2V - Pack of 500
- RS Stock No.:
- 812-4404
- Mfr. Part No.:
- BK-3HCCE/BF1
- Brand:
- Eneloop
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 812-4404
- Mfr. Part No.:
- BK-3HCCE/BF1
- Brand:
- Eneloop
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacity | 2.45Ah |
Number of Batteries Supplied | 500 |
Chemistry | NiMH |
Brand Range | Eneloop Pro |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | 0 → +50°C |
Low Self Discharge | Yes |
Terminal Type | Standard |