• RS Stock No. 776-0835
  • Brand Ansmann
  • Mfr. Part No. 5035371-01
Ansmann
Ansmann Precharged NiMH Rechargeable AA Batteries, 1900mAh
Product Details
Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Capacity1900mAh
Terminal TypeTagged
ChemistryNiMH
SizeAA
Nominal Voltage1.2V
Operating Temperature Range-20 → +55°C
Minimum Operating Temperature-20°C
Maximum Operating Temperature+55°C
Low Self DischargeYes
Select all
Customer reviews

Add a review - Log In

Stock check temporarily unavailable - call for stock availability
£4.35
Price Each
Quantity
Units
Check stock levels
Not available for premium delivery
Technical Reference
RoHS Status: Not Applicable
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 776-0835
    Description Ansmann Precharged NiMH Rechargeable AA Batteries, 1900mAh
    Manufacturer/Brand: Ansmann
    Mfr. Part No. 5035371-01
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 21, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for Ansmann Precharged NiMH Rechargeable AA Batteries, 1900mAh

Related Products
>500 Charge/Discharge cycles. High safety standards and good ...
Description:
>500 Charge/Discharge cycles. High safety standards and good cycle stability. Fast charging. Improved performance in comparison to Ni. Cd batteries. No memory effect. With these Ansmann NiMH batteries, you can ensure maximum power within a short time, for your high ...
Optimised for continuous use at elevated temperature. No ...
Description:
Optimised for continuous use at elevated temperature. No temperature de-rating for charging. Operating temperature range (-20 °C → +70 °C)Standard charge temp. range (0 → +70 °C)Voltage 1.2V.
Ideal for DECT cordless phones. PrechargedVery low self-discharge: ...
Description:
Ideal for DECT cordless phones. PrechargedVery low self-discharge: 80% of capacity available after one year Extremely long life-time due to excellent cycle stability. Fast rechargeable. No special charger necessary.
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201