iGo iGo Green AA Alkaline Rechargeable AA Battery, 1.5V - Pack of 8
- RS Stock No.:
- 759-5533
- Mfr. Part No.:
- AC05100-0002
- Brand:
- iGo
Discontinued
- RS Stock No.:
- 759-5533
- Mfr. Part No.:
- AC05100-0002
- Brand:
- iGo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iGo | |
| Number of Batteries Supplied | 8 | |
| Chemistry | Alkaline | |
| Brand Range | iGo Green | |
| Size | AA | |
| Nominal Voltage | 1.5V | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand iGo | ||
Number of Batteries Supplied 8 | ||
Chemistry Alkaline | ||
Brand Range iGo Green | ||
Size AA | ||
Nominal Voltage 1.5V | ||
Terminal Type Standard | ||
iGo Green Energy Rechargeable Alkaline Batteries
iGo Green rechargeable alkaline batteries provide the versatility and cost of disposable alkalines but with the added benifit of rechargeability. Unlike other rechargeable batteries on the market, iGo Green Rechargeable Alkaline Batteries are free of toxic metals. They are the greenest batteries available.
100% pre-charged and ready to use
Holds charge for up to 7 years
Contains No Heavy Metals – No Mecury. Cadmium, Lead or Nickel
Battery charger available (sold separately) for iGo alkaline AA rechargeable batteries only RS 759-5530
Holds charge for up to 7 years
Contains No Heavy Metals – No Mecury. Cadmium, Lead or Nickel
Battery charger available (sold separately) for iGo alkaline AA rechargeable batteries only RS 759-5530
Note
ONLY iGo battery chargers to be used for recharging iGo batteries
Rechargeable Alkaline Batteries
