Ansmann MaxE AA NiMH Rechargeable AA Batteries, 2.1Ah, 1.2V - Pack of 4

Subtotal (1 pack of 4 units)*

£12.552

(exc. VAT)

£15.064

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 268 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +£3.138£12.55

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 4)

£2.053

(exc. VAT)

£2.464

(inc. VAT)

RS Stock No.:
670-8741
Mfr. Part No.:
5035052
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Capacity

2.1Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Ansmann MaxE

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +65°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Terminal Type

Standard

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansmann Rechargeable AA Batteries, 2.1Ah Capacity, 1.2V Nominal Voltage - 5035052


This product provides a sustainable power solution for various devices. With a high-capacity design, these rechargeable batteries are suitable for a range of electronic applications, making them essential for professionals in automation, electronics, and related sectors. The eco-friendly NiMH chemistry ensures dependable performance, contributing to a greener environment by minimising landfill waste from single-use batteries.

Features & Benefits


• High-capacity design supports extended usage in devices
• Low self-discharge technology ensures the batteries retain charge longer
• Versatile operating temperature range for different conditions
• Standard terminal type compatible with most devices
• Eco-friendly construction decreases environmental impact
• Suitable for continuous use in electronic Applications

Applications


• Powering remote controls and gaming devices
• Ideal for rechargeable flashlights across industries
• Suitable for continuous operation in automation systems
• Designed for high-drain devices like digital cameras and toys
• Used in professional tools requiring consistent energy sources

How often should these be recharged for optimal performance?


Recharge regularly after use, ideally before complete depletion, to maximise lifespan.

Are these batteries compatible with standard chargers?


Yes, they can be charged using compatible NiMH AA battery chargers.

What is the expected lifespan of these batteries?


With proper care, they typically provide up to 500 charge cycles.

Can these batteries perform well in extreme temperatures?


Yes, they operate effectively within the –20 to +65°C temperature range.

What should I do if the batteries do not hold a charge?


Ensure they are fully charged and verify the charger for compatibility.

Related links