- RS Stock No.:
- 504-6067
- Brand:
- RS PRO
- RS Stock No.:
- 504-6067
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO NiMH Rechargeable Batteries
Introducing the RS PRO range of NiMH (Nickel-Metal Hydride) Rechargeable Batteries. These high-quality and versatile batteries from RS PRO offers the very best performance with long-lasting charge that can be used across a range of applications like everyday household objects, as well as industrial tasks. There are a variety of battery sizes available (AAA, AA, C and D), ensuring that your battery requirements are met.
Features and Benefits:
These RS PRO NiMH batteries are rechargeable with a long life span, offering increased confidence in the device you are using
Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes – D, C, AA and AAA
Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes – D, C, AA and AAA
Applications:
Rechargeable batteries can be used in a number of everyday items such as:
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
How to store batteries?
Avoid keeping batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
How do you dispose of a battery?
Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or batteries it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the battery.
What sizes do these RS PRO NiMH Rechargeable batteries come in?
These NiMH batteries from RS PRO are available in 9V, D, C, AA and AAA sizes
Safety Advice:
Keep out of sight and reach of children
Do not connect batteries in parallel
Do not connect batteries in parallel
Guidance:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Caution
Do not connect batteries in parallel.
Attribute | Value |
---|---|
Capacity | 2Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | -10 → +60°C |
Terminal Type | Standard |
- RS Stock No.:
- 504-6067
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO NiMH Rechargeable Batteries
Introducing the RS PRO range of NiMH (Nickel-Metal Hydride) Rechargeable Batteries. These high-quality and versatile batteries from RS PRO offers the very best performance with long-lasting charge that can be used across a range of applications like everyday household objects, as well as industrial tasks. There are a variety of battery sizes available (AAA, AA, C and D), ensuring that your battery requirements are met.
Features and Benefits:
These RS PRO NiMH batteries are rechargeable with a long life span, offering increased confidence in the device you are using
Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes – D, C, AA and AAA
Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes – D, C, AA and AAA
Applications:
Rechargeable batteries can be used in a number of everyday items such as:
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
How to store batteries?
Avoid keeping batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
How do you dispose of a battery?
Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or batteries it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the battery.
What sizes do these RS PRO NiMH Rechargeable batteries come in?
These NiMH batteries from RS PRO are available in 9V, D, C, AA and AAA sizes
Safety Advice:
Keep out of sight and reach of children
Do not connect batteries in parallel
Do not connect batteries in parallel
Guidance:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Caution
Do not connect batteries in parallel.
Attribute | Value |
---|---|
Capacity | 2Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | -10 → +60°C |
Terminal Type | Standard |