- RS Stock No.:
- 872-0525
- Mfr. Part No.:
- AA15+5 +/PWR RS
- Brand:
- Duracell
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 872-0525
- Mfr. Part No.:
- AA15+5 +/PWR RS
- Brand:
- Duracell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Duracell Plus Power
Duracell Plus Power batteries offer high performance and long-lasting power for all your electronic devices. These batteries are typically used in cameras, games console, Walkmans and toys. They are made from alkaline manganese dioxide which lasts much longer than conventional zinc-carbon batteries so they are perfect for storing over long periods of time.
Features and Benefits
1.5 V or 9 V
Alkaline
AA batteries, AAA batteries and PP3 batteries
High energy density
Ideal for daily use
Reliability and long shelf life
Alkaline
AA batteries, AAA batteries and PP3 batteries
High energy density
Ideal for daily use
Reliability and long shelf life
Typical Applications:
Duracell Plus Power Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Cameras
Remote controls
Toys
Flashlights
Cameras
Remote controls
Toys
Flashlights
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
These batteries are non-rechargeable.
Safety Advice
Keep out of sight and reach of children.
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
These batteries are non-rechargeable.
Safety Advice
Keep out of sight and reach of children.
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Plus Power |
Model Number | LR6 |
Chemistry | Alkaline |
Nominal Voltage | 1.5V |
Terminal Type | Standard |
Size | AA |
- RS Stock No.:
- 872-0525
- Mfr. Part No.:
- AA15+5 +/PWR RS
- Brand:
- Duracell