- RS Stock No.:
- 702-0815
- Mfr. Part No.:
- 7106701301
- Brand:
- Varta
- RS Stock No.:
- 702-0815
- Mfr. Part No.:
- 7106701301
- Brand:
- Varta
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
ER Series Lithium Thionyl Chloride
3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 3.6V |
Terminal Type | PCB Pin |
Capacity | 2.5Ah |
Size | AA |
Related links
- Tadiran Lithium Thionyl Chloride AA Battery 3.6V
- Saft Saft LSP Lithium Thionyl Chloride AA Battery 3.6V
- RS PRO Lithium Thionyl Chloride AA Battery 3.6V
- Yuasa YU-Lite Lithium Lithium Thionyl Chloride AA Battery 3.6V
- Saft Lithium Thionyl Chloride AA Battery 3.6V
- RS PRO Lithium Thionyl Chloride AA Battery 3.7V
- Ansmann Li-SOCl2 Lithium Thionyl Chloride AA Battery 3.6V
- Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery