HARWIN Straight Press Fit Socket Strip, 100 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 227-2572
- Mfr. Part No.:
- D01-6020001
- Brand:
- HARWIN
Discontinued
- RS Stock No.:
- 227-2572
- Mfr. Part No.:
- D01-6020001
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Pitch | 2.54mm | |
| Number of Contacts | 100 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Press Fit | |
| Termination Method | Solder | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Pitch 2.54mm | ||
Number of Contacts 100 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Press Fit | ||
Termination Method Solder | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Gender Female | ||
- COO (Country of Origin):
- GB

